Finder 22 Contactor, 24V ac/dc Coil, 4-Pole, 63 A
- RS Stock No.:
- 800-2896
- Distrelec Article No.:
- 301-62-831
- Mfr. Part No.:
- 22.64.0.024.4610
- Brand:
- Finder
Subtotal (1 unit)*
$235.88
(exc. GST)
$259.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.88 |
*price indicative
- RS Stock No.:
- 800-2896
- Distrelec Article No.:
- 301-62-831
- Mfr. Part No.:
- 22.64.0.024.4610
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Width | 64mm | |
| Depth | 63.1mm | |
| Length | 53.5mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Width 64mm | ||
Depth 63.1mm | ||
Length 53.5mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 24V AC Coil Voltage, 63A Contact Current Rating - 22.64.0.024.4610
This contactor is an essential component in various electrical applications, providing reliable control for high-power circuits. As a robust 4-pole device, it supports both 400V and 480V AC operations, making it well-suited for industrial environments. With a current rating of 63A, it effectively handles demanding loads across diverse settings. Compactly designed for DIN rail mounting, this contactor ensures easy integration into control panels.
Features & Benefits
• Operates between -25°C and +70°C for versatile applications
• Equipped with a silent AC/DC coil with varistor protection
• Offers screw terminal connections for secure wiring
• Continuous duty rating enhances operational reliability
• Protective separation between coil and contacts for safety
• DPDT configuration allows for complex switching tasks
Applications
• Ideal for streetlight and car park lighting control
• Suitable for pump control in industrial settings
• Utilised in office and hotel room lighting management
• Effective for garden and night lighting systems
What voltage options does this contactor support?
It operates on both 24V AC and DC, ensuring flexibility in various applications. This adaptability allows for seamless integration in systems designed for different types of control voltages.
How does the contactor handle high inrush currents?
With AgSnO2 contact material, it's designed to manage high inrush currents, particularly useful in lighting and motor applications where such demands are typical. This ensures longevity and reliability in performance under stress conditions.
What is the expected mechanical life of this contactor?
It offers a mechanical life of up to 2 million cycles, allowing for sustained use in demanding environments without frequent replacements. This longevity is ideal for reducing maintenance efforts in industrial settings.
Related links
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
