Finder 22 Contactor, 24V ac/dc Coil, 4-Pole, 63 A, 6 VA, 3 NO/1 NC, 400V ac, 480 V ac
- RS Stock No.:
- 800-2899
- Distrelec Article No.:
- 301-62-832
- Mfr. Part No.:
- 22.64.0.024.4710
- Brand:
- Finder
Subtotal (1 unit)*
$250.60
(exc. GST)
$275.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.60 |
*price indicative
- RS Stock No.:
- 800-2899
- Distrelec Article No.:
- 301-62-832
- Mfr. Part No.:
- 22.64.0.024.4710
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac, 480V ac | |
| Contact Current | 63A | |
| Series | 22 | |
| Power Rating | 6VA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 64mm | |
| Length | 53.5mm | |
| Standards/Approvals | RoHS, EAC, CE | |
| Depth | 63.1mm | |
| Pole and Throw Configuration | 3PDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac, 480V ac | ||
Contact Current 63A | ||
Series 22 | ||
Power Rating 6VA | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 64mm | ||
Length 53.5mm | ||
Standards/Approvals RoHS, EAC, CE | ||
Depth 63.1mm | ||
Pole and Throw Configuration 3PDT | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 24V DC Coil Voltage, 63A Contact Current - 22.64.0.024.4710
This contractor is a versatile electrical component designed for reliable switching in automation and industrial applications. The 4-pole electrical contactor operates at coil voltages of 24V DC or 24V AC, offering a contact voltage rating of 400/480V AC. It features standard mounting on a DIN rail for easy installation in control panels.
Features & Benefits
• Designed for continuous duty across all contacts
• Offers reinforced insulation for enhanced safety and reliability
• Incorporates mechanical and LED indicators for operational status
• Configured for both AC and DC voltage applications
• Supports a wide temperature range, from -5 °C to +55 °C
• Available in multiple contact configurations for flexibility
Applications
• Ideal for controlling hotel room lighting systems
• Employed for garden and outdoor lighting solutions
• Utilised in office lighting automation
• Suitable for pump control
• Adapted for street and car park lighting management
How does the contactor handle different voltage ratings?
It operates efficiently at both 24V DC and 24V AC control voltages while providing a robust contact voltage rating of 400/480V AC. This versatility makes it suitable for various electrical switching needs in industrial applications.
What are the thermal limits for this contactor?
It has a maximum operating temperature of +55 °C and a minimum of -5 °C, which allows it to function in a wide range of environments without compromising performance.
Can this contactor be integrated into existing electrical switchgear systems?
Yes, its design enables seamless integration with standard electrical switchgear components, making it suitable for upgrading or replacing older systems in various installations.
What kind of load can this contactor manage?
It is capable of handling load currents up to 240A, making it well-suited for managing substantial electrical loads in commercial and industrial settings.
Does this contactor provide any visual indicators for operation?
Yes, it includes both mechanical and LED indicators that offer clear visibility of its operational status, ensuring easy monitoring during use.
Related links
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 5 W, 4 NO
- Finder 22 Contactor 4-Pole 2 NO, 440V
- Finder 22 Contactor 4-Pole, 40 A
