Finder 22 Contactor, 24V ac/dc Coil, 2-Pole, 25 A, 6250 kVA, 1 NO/1 NC, 250V
- RS Stock No.:
- 494-883
- Distrelec Article No.:
- 136-70-327
- Mfr. Part No.:
- 22.32.0.024.4540
- Brand:
- Finder
Subtotal (1 unit)*
$90.52
(exc. GST)
$99.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.52 |
*price indicative
- RS Stock No.:
- 494-883
- Distrelec Article No.:
- 136-70-327
- Mfr. Part No.:
- 22.32.0.024.4540
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 25A | |
| Series | 22 | |
| Power Rating | 6250kVA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Railway | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 25A | ||
Series 22 | ||
Power Rating 6250kVA | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Railway | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Finder Modular contactors, 25 A, 2 contacts, with AgNi contact material, suitable for resistive, moderately inductive and motor loads, screw terminals.
17.5 mm wide
NO contact gap greater than and equal to 3 mm, double break
Coil and contacts rated for continuous service
Silent AC/DC coil (with protection varistor)
Protective separation between coil and contacts (reinforced insulation)
Standard version with mechanical indicator and LED
Version with Auto-On-Off selector
Related links
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 2-Pole 2 NC, 24V ac/dc
- Finder 22 Contactor 2-Pole 2.2 W 440V
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 2-Pole 2.2 W 440V
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 5 W, 4 NO
