Finder 22 Contactor Relay, 12V dc, 24 V dc Coil, 2-Pole, 20 A, 2 NC, 400V ac

Subtotal (1 unit)*

$90.04

(exc. GST)

$99.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.04

*price indicative

RS Stock No.:
257-7348
Mfr. Part No.:
222490124000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor Relay

Coil Voltage

12V dc, 24V dc

Number of Poles

2

Contact Voltage

400V ac

Contact Current

20A

Series

22

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

2 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-40°C

Contactor Application

Various lighting Controls

Maximum Operating Temperature

40°C

Width

18mm

Standards/Approvals

EAC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Finder Modular mono stable relay for direct 35 mm rail mounting has cadmium free contact material.

Identification label

AC coils and DC coils

35 mm rail mount


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy