Finder 22 Contactor, 120V ac Coil, 4-Pole, 40 A
- RS Stock No.:
- 800-2868
- Distrelec Article No.:
- 301-62-826
- Mfr. Part No.:
- 22.44.0.120.4610
- Brand:
- Finder
This image is representative of the product range
Subtotal (1 unit)*
$104.41
(exc. GST)
$114.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.41 |
*price indicative
- RS Stock No.:
- 800-2868
- Distrelec Article No.:
- 301-62-826
- Mfr. Part No.:
- 22.44.0.120.4610
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Depth | 63.1mm | |
| Length | 53.5mm | |
| Width | 64mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 22 | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Depth 63.1mm | ||
Length 53.5mm | ||
Width 64mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- IT
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)
Related links
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 1 NO/1 NC, 690V
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Schneider Electric TeSyS D Contactor 4-Pole 0.5 HP 120V 440V
