Finder 22 Contactor, 12V ac/dc Coil, 4-Pole, 63 A, 6 VA, 4 NO, 400V ac, 480 V ac
- RS Stock No.:
- 800-2871
- Distrelec Article No.:
- 301-62-829
- Mfr. Part No.:
- 22.64.0.012.4310
- Brand:
- Finder
Subtotal (1 unit)*
$263.04
(exc. GST)
$289.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.04 |
*price indicative
- RS Stock No.:
- 800-2871
- Distrelec Article No.:
- 301-62-829
- Mfr. Part No.:
- 22.64.0.012.4310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac, 480V ac | |
| Contact Current | 63A | |
| Power Rating | 6VA | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Length | 53.5mm | |
| Depth | 63.1mm | |
| Width | 64mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac, 480V ac | ||
Contact Current 63A | ||
Power Rating 6VA | ||
Series 22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Length 53.5mm | ||
Depth 63.1mm | ||
Width 64mm | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 12V AC/DC Coil Voltage, 63A Contact Current Rating - 22.64.0.012.4310
This contactor is a versatile modular device designed for various electrical applications. It operates with a coil voltage of 12V AC/DC and features a four-pole configuration. With compact dimensions of 53.5mm in length and 63.1mm in depth, it is ideal for mounting on DIN rails, making it suitable for installation in electrical panels.
Features & Benefits
• Silent coil operation for minimal noise emission during use
• Protective separation ensures safety between coil and contacts
• Long mechanical life, rated at 2 million cycles for durability
• Continuous duty contact ratings for reliable performance
• Compliant with international standards for safety assurance
• Available auxiliary modules allow for customised functionality
Applications
• Suitable for garden and night lighting control systems
• Operates efficiently in hotel room energy management units
• Perfect for office lighting control and automation systems
• Utilised in pump control for consistent performance
• Effective for streetlight and car park lighting systems
What is the maximum current rating for this device?
The contactor supports a maximum current rating of 63A, making it suitable for various industrial applications.
Can it handle high temperature environments?
It operates efficiently within an ambient temperature range of -5 °C to +55 °C, suitable for high-temperature conditions.
What type of load can this contactor manage?
It is designed to manage a range of loads from resistive to slightly inductive, as well as motor loads.
Does installing this contactor require special tools?
Standard tools are usually adequate, as it features screw terminals for straightforward wiring during installation.
Related links
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole, 63 A
- Finder 22 Contactor 4-Pole 2 NO, 250V
- Finder 22 Contactor 4-Pole, 40 A
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
