Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with Relay
- RS Stock No.:
- 247-9577
- Mfr. Part No.:
- HR5XS21
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.56 |
*price indicative
- RS Stock No.:
- 247-9577
- Mfr. Part No.:
- HR5XS21
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Relay Socket | |
| Voltage | 230V ac | |
| For Use With | Relay | |
| Series | HR | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA cURus, IEC/EN 61810, EAC | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Relay Socket | ||
Voltage 230V ac | ||
For Use With Relay | ||
Series HR | ||
Terminal Type Screw | ||
Standards/Approvals CSA cURus, IEC/EN 61810, EAC | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato is a Socket for relay fitted on DIN rail or screws with screw terminals and contact terminals all on upper side.
Rated insulation voltage - 250 V
Rated impulse withstand voltage - 4kV
Related links
- Lovato HR 230V ac DIN Rail Relay Socket, for use with Relay
- Lovato HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato HR 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Phoenix Contact 2980348 1 Way 230V ac DIN Rail Relay Socket, for use with Miniature Relay
- Omron G4Q 8 Way 230V ac DIN Rail Relay Socket, for use with G4Q Series
- Phoenix Contact PLC-BSC 1 Way 230V ac DIN Rail Relay Socket, for use with 14 mm PLC Basic Terminal Block With
- Phoenix Contact PLC-INTERFACE 2 Way 230V ac DIN Rail Relay Socket
