Finder 22 Contactor, 230V ac/dc Coil, 4-Pole, 40 A, 6 VA, 2 NO/2 NC, 400V ac, 480 V ac
- RS Stock No.:
- 800-2874
- Distrelec Article No.:
- 301-62-827
- Mfr. Part No.:
- 22.44.0.230.4610
- Brand:
- Finder
Subtotal (1 unit)*
$215.35
(exc. GST)
$236.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.35 |
*price indicative
- RS Stock No.:
- 800-2874
- Distrelec Article No.:
- 301-62-827
- Mfr. Part No.:
- 22.44.0.230.4610
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac, 480V ac | |
| Contact Current | 40A | |
| Power Rating | 6VA | |
| Series | 22 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 64mm | |
| Length | 53.5mm | |
| Standards/Approvals | EAC, RoHS, CE | |
| Depth | 63.1mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Contactor | ||
Coil Voltage 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V ac, 480V ac | ||
Contact Current 40A | ||
Power Rating 6VA | ||
Series 22 | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 64mm | ||
Length 53.5mm | ||
Standards/Approvals EAC, RoHS, CE | ||
Depth 63.1mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- IT
Finder Series 22 Contactor, 230V AC/DC Coil Voltage, 40A Current Rating - 22.44.0.230.4610
This contactor is a versatile modular device designed for both AC and DC applications. Featuring a coil voltage of 230V and capable of handling substantial current loads up to 40A, this 4-pole contactor is ideal for various industrial and automation settings. With dimensions of 53.5mm in length and 63.1mm in depth, this screw terminal contactor integrates seamlessly within a DIN rail mounting system, ensuring ease of installation and efficiency.
Features & Benefits
• Exceptional performance with 400V contact load capability
• Compact design optimises space within electrical enclosures
• Achieves operational reliability at a maximum temperature of +55 °C
• Silent AC/DC coil ensures smooth operation and reduced noise
• Enhanced safety with reinforced insulation between coil and contacts
• Integrated mechanical and LED indicators for quick status assessment
Applications
• Controls office lighting systems
• Facilitates pump control in various settings
• Manages streetlight and car park lighting systems
• Utilised in hotel room energy management units
• Coordinates garden and night lighting for aesthetic purposes
What type of terminal connection does this device use?
It employs a screw terminal connection that provides secure and reliable wiring for efficient operation in various applications.
What is the maximum operating temperature for optimal functionality?
The device can operate efficiently in temperatures ranging from -5 °C to a maximum of +55 °C, ensuring it can handle diverse environmental conditions.
Can the contactor handle both AC and DC voltage supplies?
Yes, it is engineered to operate effectively with both AC and DC supplies, making it suitable for a wide range of electrical applications.
How does the integrated LED indicator improve usage?
The LED indicator allows for immediate visual confirmation of the contactor's operational status, aiding in diagnostic and maintenance tasks.
Is this contactor suitable for outdoor lighting control?
Yes, its robust design and specifications make it an excellent choice for outdoor lighting applications, including streetlights and garden lighting.
Related links
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 480V ac, 400 V ac
- Finder 22 Contactor 4-Pole 6 VA 400V ac, 480 V ac
- Finder 22 Contactor 4-Pole 4 kW 230V ac 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 3 NO/1 NC 440 V ac
- Finder 22 Contactor 2-Pole 2.2 W 230V ac/dc 440V ac, 250 V ac
