ABB 1SBL41 Contactor, 48V Coil, 3-Pole, 100 A 48V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2045
- Mfr. Part No.:
- 1SBL419025R8311
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2045
- Mfr. Part No.:
- 1SBL419025R8311
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 108mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, UL/CSA, VDE 0110 | |
| Length | 108mm | |
| Width | 94mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 108mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, UL/CSA, VDE 0110 | ||
Length 108mm | ||
Width 94mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 125A Contact Current, 48V Coil Voltage - 1SBL419025R8311
This contactor is a DC switching device designed for control applications in industrial electrical systems. It operates with a 48V control circuit and is intended to manage three-pole power paths, providing reliable switching of medium-voltage DC loads up to 690 V. The unit includes a mix of main and auxiliary contacts and is suited to panel- or cabinet-mounted installations where screw terminals are required.
Features and Benefits:
• 125 A continuous contact rating for heavy-duty current handling
• 3-pole configuration enabling simultaneous multi-phase DC switching
• 1 NO and 1 NC auxiliary contact for Basic control logic integration
• 48V Coil voltage for compatibility with common control supplies
• IEC 60947-4-1 compliant construction for recognised electrical behaviour
• Rated for operation between −40 °C and 70 °C for varied environments
• 3-pole configuration enabling simultaneous multi-phase DC switching
• 1 NO and 1 NC auxiliary contact for Basic control logic integration
• 48V Coil voltage for compatibility with common control supplies
• IEC 60947-4-1 compliant construction for recognised electrical behaviour
• Rated for operation between −40 °C and 70 °C for varied environments
Applications
• Suitable for battery bank isolation in DC storage systems
• Ideal for motor-drive disconnect in industrial automation panels
• Used for load switching in renewable energy converters
• Can be used for control and protection circuits in traction systems
• Ideal for motor-drive disconnect in industrial automation panels
• Used for load switching in renewable energy converters
• Can be used for control and protection circuits in traction systems
What type of Terminal connections does it use for wiring?
Termination is via screw terminals, allowing secure clamping of conductor lugs and straightforward installation with standard tools.
How many auxiliary contacts are available for control circuits?
Two auxiliary contacts are provided, arranged as one normally open and one normally closed contact for straightforward signalling and interlocking.
What approvals indicate suitability for safety-conscious installations?
The device meets IEC standards and holds approvals from UL/CSA and VDE, reflecting adherence to recognised industrial specifications.
What is the operational current for the Coil control circuit?
The control circuitry is rated for an operational current of 6 A, matching typical control-loop requirements.
Related links
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL41 Contactor 6 A 48 V 690V
- ABB 1SBL41 Contactor 40 V Coil 125 A 48 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V