ABB 1SBL41 Contactor, 220V ac, 230 V ac Coil, 3-Pole, 125 A 230V, 240 V, 4 NO/1 NC, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2036
Mfr. Part No.:
1SBL411025R8011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

220V ac, 230V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

125A

Series

1SBL41

Function

Control Unit

Mount Type

Side

Normal State Configuration

4 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

230V, 240V

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Operational Current Ie

125A

Maximum Operating Temperature

55°C

Length

108mm

Standards/Approvals

VDE 0110, UL/CSA, IEC 60947-5-1, IEC 60947-4-1

Width

108mm

Depth

132mm

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB 1SBL41 Series Contactor, 125A Operational Current, 230 to 240V Control Circuit Voltage - 1SBL411025R8011


This contactor is a control unit designed for switching DC circuits within industrial electrical systems. It operates from a control supply in the 230–240V range and handles switching duties across three poles for use in automation and power-distribution contexts.

Features and Benefits:


• 125 A operational current delivers high-load switching capacity
• 690V rated contact voltage enables use in high-voltage installations
• 3P pole configuration provides Compact three-phase control
• 1 NO 1 NC auxiliary offers flexible control-circuit signalling
• Screw terminals ensure secure conductor connections
• Side-mount arrangement simplifies panel integration

Applications


• Suitable for motor control in manufacturing automation
• Ideal for contact switching in power-distribution racks
• Used for DC circuit switching in battery-fed systems
• Can be used with control panels requiring auxiliary feedback
• Suitable for retrofit replacements in industrial control cabinets

What ambient temperatures can it reliably operate in?


It is specified to function between -40 °C and 55 °C, supporting cold starts and elevated-temperature plant environments.

How many auxiliary contacts are available for control circuits?


Two auxiliary contacts are provided, arranged as one normally open and one normally closed to support interlocks and signalling.

Which standards underpin its electrical performance?


The device conforms to VDE 0110 and IEC 60947 electrical standards and meets UL/CSA requirements for component safety and interoperability.

What Terminal type and mounting method are used for installation?


The unit uses screw-type terminals for conductor attachment and is designed for side mounting to accommodate diverse panel layouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy