ABB 1SBL41 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 75 A, 37 kW 20V dc, 60 V dc, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2042
- Mfr. Part No.:
- 1SBL417001R7211
- Brand:
- ABB
- RS Stock No.:
- 253-2042
- Mfr. Part No.:
- 1SBL417001R7211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V dc, 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Series | 1SBL41 | |
| Power Rating | 37kW | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 72A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 82mm | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | |
| Length | 108mm | |
| Depth | 108mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V dc, 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Series 1SBL41 | ||
Power Rating 37kW | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Operational Current Ie 72A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 82mm | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | ||
Length 108mm | ||
Depth 108mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 75A Contact Current, 690V Contact Voltage - 1SBL417001R7211
Features and Benefits:
• 75A contact rating for reliable switching capacity
• 690V contact voltage enables high-voltage circuit use
• 37kW power rating for substantial motor drive capability
• 20–60V DC Coil range offers flexible control voltages
• 1NO1NC auxiliary contacts permit straightforward interlocking
Applications
• Ideal for power distribution circuits in industrial plants
• Used with DC control systems in automation panels
• Can be used for retrofit railway traction equipment installations
• Suitable for use in rolling stock where shock and vibration standards apply
What Terminal arrangement does it use for field wiring?
What environmental temperatures can it tolerate during operation?
How many poles are used for main power switching and what is their configuration?
What auxiliary contact arrangement is available for control logic integration?
Which standards apply to its use in rail and industrial contexts?
- RS Stock No. 2531888
- Mfr. Part No. 1SBL136005R2101
- RS Stock No. 2532043
- Mfr. Part No. 1SBL417201R7200
- RS Stock No. 2531908
- Mfr. Part No. 1SBL156005R2110
- RS Stock No. 2531943
- Mfr. Part No. 1SBL236001R2111
Related links
- ABB 1SBL41 Contactor 60 V dc Coil 125 A 4 NO, 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB AF09ZB-30-01RT-21 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB AF Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB AF63 Contactor 60 V dc Coil 30 kW 20V dc 3 NO, 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V










