ABB 1SBL41 Contactor, 130V, 40 V Coil, 3-Pole, 75 A, 37 kW 130V, 48 V, 3 NO, 690V
- RS Stock No.:
- 253-2037
- Mfr. Part No.:
- 1SBL417001R6900
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-2037
- Mfr. Part No.:
- 1SBL417001R6900
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 40V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Power Rating | 37kW | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 72A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 108mm | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA C22-2 N°14, IEC/EN 60947-1, UL 508 | |
| Length | 108mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 40V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Power Rating 37kW | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 72A | ||
Maximum Operating Temperature 55°C | ||
Depth 108mm | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60947-4-1, CSA C22-2 N°14, IEC/EN 60947-1, UL 508 | ||
Length 108mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 125A Contact Current, 690V Contact Voltage - 1SBL417001R6900
This contactor is a three-pole switching device designed for motor control and power-circuit switching up to 690V AC. It is intended for industrial automation and electrical installations where controlled switching of three-phase motors and DC control circuits is required. The unit operates across a range of control voltages and is built to function in typical industrial ambient temperatures.
Features and Benefits:
• 125A rated contacts providing high-current switching capability
• 690V contact voltage enabling heavy-duty power-circuit use
• 72A operational current suited to continuous motor loads
• 37kW power rating supporting substantial motor-drive capacity
• 48–130V Coil compatibility allowing flexible control-supply options
• Screw terminals ensuring secure conductor connections
• 690V contact voltage enabling heavy-duty power-circuit use
• 72A operational current suited to continuous motor loads
• 37kW power rating supporting substantial motor-drive capacity
• 48–130V Coil compatibility allowing flexible control-supply options
• Screw terminals ensuring secure conductor connections
Applications
• Suitable for controlling three-phase motor starting and stopping
• Can be used for power circuits in industrial switchgear up to 690V AC
• Ideal for systems where 220V DC control inputs are present
• Used with automation panels requiring 48–130V control coils
• Suitable for retrofit or replacement in industrial motor-control assemblies
• Can be used for power circuits in industrial switchgear up to 690V AC
• Ideal for systems where 220V DC control inputs are present
• Used with automation panels requiring 48–130V control coils
• Suitable for retrofit or replacement in industrial motor-control assemblies
What control voltage range can be used to operate the coil?
The control Coil accepts voltages from 48V up to 130V, covering typical DC and low-voltage AC control supplies.
What environmental temperature limits should be observed during operation?
The device is rated for operation down to −25°C and up to 55°C ambient temperature.
How many main switching poles and auxiliary contacts are provided?
The unit has three main switching poles configured as normally open and contains no auxiliary contacts.
What standards does the unit conform to for industrial use?
It meets recognised international standards for contactors and switching devices, including relevant IEC/EN and UL specifications.
Related links
- ABB 1SBL41 Contactor 6 A 48 V 690V
- ABB AF38ZB-40-00-22 Contactor 48 V Coil 300 A 4 NO, 690V
- ABB AF26ZB-40-00-22 Contactor 48 V Coil 45 A 48 V 690V
- ABB AF45-40-00 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF Contactor 48 V Coil 26 A 48 V 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL3 Contactor 48 V Coil 125 A 48 V 1kV
- ABB AF Contactor 48 V Coil 4 A 48 V 690V