ABB 1SBL41 Contactor, 100V, 250 V Coil, 3-Pole, 75 A, 37 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 253-2039
- Mfr. Part No.:
- 1SBL417001R7000
- Brand:
- ABB
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$763.82
(exc. GST)
$840.20
(inc. GST)
- RS Stock No.:
- 253-2039
- Mfr. Part No.:
- 1SBL417001R7000
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Power Rating | 37kW | |
| Series | 1SBL41 | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 72A | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Length | 108mm | |
| Depth | 108mm | |
| Width | 70mm | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155 (applicable parts), UL 508, TR CU 001/2011 (on request), IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts) | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Power Rating 37kW | ||
Series 1SBL41 | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 72A | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Length 108mm | ||
Depth 108mm | ||
Width 70mm | ||
Standards/Approvals CSA C22-2 N°14, EN 50155 (applicable parts), UL 508, TR CU 001/2011 (on request), IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts), IEC 60077-1 (applicable parts) | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 75A Contact Current, 690V Contact Voltage - 1SBL417001R7000
Features and Benefits:
• 690V contact voltage rating for high-voltage systems
• 72A operational current for steady-load performance
• AC Coil selectable across 100V and 250V for control flexibility
• Screw terminals for secure connection and easy maintenance
• Rated to operate between -40 °C and 70 °C for a wide range of environments
Applications
• Ideal for power circuit switching in manufacturing plants
• Used with motor control centres requiring 3-pole switching
• Can be used for retrofitting systems needing IEC-compliant contactors
What pole and contact configuration does it use?
Which standards are applicable for use in rail and industrial contexts?
What is the expected power handling for motor loads?
How is the control circuit voltage specified for installation?
What Terminal and mounting considerations should be noted?
Related links
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB AF63 Contactor 250 V Coil 63 A 250 V 690V
- ABB 1SBL3 Contactor 250 V Coil 105 A 250 V 690V
- ABB AF Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL35 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB AF Contactor 250 V Coil 4 A 250 V 690V
