ABB 1SBL41 Contactor, 100V, 250 V Coil, 3-Pole, 75 A, 45 kW 100V, 250 V, 4 NO/1 NC, 690V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
253-2040
Mfr. Part No.:
1SBL417001R7011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

100V, 250V

Number of Poles

3

Contact Voltage

690V

Contact Current

75A

Power Rating

45kW

Series

1SBL41

Function

Control Unit

Normal State Configuration

4 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

100V, 250V

Contactor Application

Control Unit

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

108mm

Depth

108mm

Width

82mm

Standards/Approvals

IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508, CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1

Pole and Throw Configuration

3P

COO (Country of Origin):
BG

ABB 1SBL41 Series Contactor, 45kW Power Rating, 75A Contact Current - 1SBL417001R7011


This contactor is a three-pole switching device engineered for control of three-phase motors and industrial power circuits. It operates within control-circuit voltages from 100V to 250V AC and is suitable for environments requiring high current switching and motor-control functionality.

Features and Benefits:


• Rated for 75A at 690V delivering high-voltage switching capacity
• Operational current capability of 125A enabling heavy-duty load handling
• Coil options 100V AC and 250V AC allowing flexible control supply choices
• Two auxiliary contacts configured as 1 NO and 1 NC for straightforward signalling
• Screw Terminal connections ensuring secure electrical termination
• Conforms to IEC/EN 60947-4-1 supporting recognised industrial specifications

Applications


• Suitable for controlling 3-phase motor starters in industrial drives
• Ideal for integration into power distribution panels for switching tasks
• Used with automation systems requiring auxiliary contact feedback
• Can be used for rolling stock or transport meeting applicable standards
• Suitable for replacement in existing heavy-duty 3-pole installations

What ambient temperature range can it tolerate during operation?


It is rated to operate down to -40°C and up to 70°C without loss of specified performance.

How is the device mounted and connected electrically?


Electrical connections are MADE via screw terminals and the unit presents a Compact footprint with an 82mm width for panel mounting.

What pole configuration and contact arrangement does it use?


The device is a 3-pole arrangement with four normally open and one normally closed main contact configuration in its normal state and provides two auxiliary contacts for control circuits.

Which approvals or standards are relevant to its use in industrial settings?


It meets IEC/EN 60947-4-1 and related IEC standards for applicable parts, and has additional approvals such as UL508 and CSA C22.2 No. 14 for broader industrial compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy