ABB 1SBL41 Contactor, 3-Pole, 75 A, 37 kW 130V, 48 V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2038
- Mfr. Part No.:
- 1SBL417001R6911
- Brand:
- ABB
Subtotal (1 unit)*
$2,565.85
(exc. GST)
$2,822.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,565.85 |
*price indicative
- RS Stock No.:
- 253-2038
- Mfr. Part No.:
- 1SBL417001R6911
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 75A | |
| Series | 1SBL41 | |
| Power Rating | 37kW | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | |
| Width | 82mm | |
| Depth | 108mm | |
| Length | 108mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 75A | ||
Series 1SBL41 | ||
Power Rating 37kW | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 508 | ||
Width 82mm | ||
Depth 108mm | ||
Length 108mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- BG
ABB 1SBL41 Series Contactor, 125A Operational Current, 37kW Power Rating - 1SBL417001R6911
This contactor is an electromechanical switching device designed to control power circuits and drive three-phase motors in industrial settings. It operates with a medium-voltage control Coil and provides main switching for motor starters while supporting auxiliary contact arrangements for control logic. The product meets a range of international standards for electrical switching equipment and is suited to applications requiring robust current handling and Compact installation.
Features and Benefits:
• Three-pole construction delivers 125 A operational current for heavy loads
• Power capacity rated at 37 kW to handle significant motor outputs
• Coil operable from 48–130V allowing flexible control-voltage use
• Auxiliary contact set of 4 NO and 1 NC enables interlock and signalling
• Screw Terminal connections provide secure conductor attachment
• Rated auxiliary contacts handle 6 A at up to 690V for control circuits
• Power capacity rated at 37 kW to handle significant motor outputs
• Coil operable from 48–130V allowing flexible control-voltage use
• Auxiliary contact set of 4 NO and 1 NC enables interlock and signalling
• Screw Terminal connections provide secure conductor attachment
• Rated auxiliary contacts handle 6 A at up to 690V for control circuits
Applications
• Suitable for starting and stopping three-phase induction motors in factories
• Ideal for power-circuit switching in industrial automation panels
• Used for auxiliary signalling and interlocking in control cabinets
• Can be used for traction or rail-support equipment requiring defined standards
• Ideal for power-circuit switching in industrial automation panels
• Used for auxiliary signalling and interlocking in control cabinets
• Can be used for traction or rail-support equipment requiring defined standards
What environmental temperature range can it tolerate during operation?
It is specified to operate between −25 °C and 55 °C, permitting use in typical indoor industrial environments.
How many switching poles are available for the main power path?
The device provides three switching poles for the primary conductors of three-phase systems.
What Terminal style is provided for wiring connections?
Wiring is terminated using screw-type terminals to ensure reliable mechanical and electrical contact.
Which approvals support use in regulated industrial installations?
It holds multiple approvals including CSA C22.2 No. 14 and UL 508 alongside relevant IEC and EN standards.
Related links
- ABB 1SBL41 Contactor 40 V Coil 125 A 48 V 690V
- ABB 1SBL41 Contactor 60 V Coil 75 A 60 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB NFZ53E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V
- ABB NFZ62E-22 Contactor Relay 48 V Coil 6 A 48 V 690V
- Schneider Electric LC1D Contactor 4-Pole 37 kW 130V dc 1 NO/1 NC, 690V