ABB 1SBL36 Contactor, 250V, 500 V Coil, 3-Pole, 100 A, 30 kW 250V, 500 V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2008
- Mfr. Part No.:
- 1SBL367001R1411
- Brand:
- ABB
Subtotal (1 unit)*
$757.04
(exc. GST)
$832.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $757.04 |
*price indicative
- RS Stock No.:
- 253-2008
- Mfr. Part No.:
- 1SBL367001R1411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 1SBL36 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Operational Current Ie | 80A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 111mm | |
| Width | 67mm | |
| Depth | 111mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 1SBL36 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V, 500V | ||
Operational Current Ie 80A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, UL | ||
Length 111mm | ||
Width 67mm | ||
Depth 111mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 250V Coil Voltage, 100A Contact Current Rating - 1SBL367001R1411
Features & Benefits
• Integrated surge protection enhances operational reliability
• Compact design fits easily into limited spaces
• Screw terminals facilitate straightforward and secure connections
• Auxiliary contact configuration includes both NO and NC options
• Rated for 100 A current enabling high power switching
Applications
• Suitable for power distribution in automation systems
• Ideal in environments with fluctuating control voltages
• Utilised in machinery where reliable switching is essential
What is the operational voltage range for this device?
What kind of mounting does it support?
How does this contactor manage varying control voltages?
What is the maximum power rating this contactor can handle?
Related links
- ABB 1SBL36 Contactor 500 V Coil 100 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB AF Contactor 500 V Coil 105 A 500 V 690V
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V