ABB 1SBL3 Contactor, 250V, 500 V Coil, 3-Pole, 105 A, 37 kW 250V, 500 V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2023
- Mfr. Part No.:
- 1SBL387001R1411
- Brand:
- ABB
Subtotal (1 unit)*
$1,059.32
(exc. GST)
$1,165.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,059.32 |
*price indicative
- RS Stock No.:
- 253-2023
- Mfr. Part No.:
- 1SBL387001R1411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 105A | |
| Series | 1SBL3 | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 67mm | |
| Length | 111mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Depth | 111mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 105A | ||
Series 1SBL3 | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V, 500V | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 67mm | ||
Length 111mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
Depth 111mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL3 Series Contactor, 250V Coil Voltage, 105A Current Rating - 1SBL387001R1411
Features & Benefits
• Built in surge protection ensures stable operations
• Supports easy extension with auxiliary contact Blocks
• Durable screw Terminal design simplifies wiring
• High operational temperatures enhance performance in harsh environments
• Compact Block type structure optimises panel space
Applications
• Utilised in power distribution for high voltage operations
• Suitable for various industrial equipment and machinery
• Commonly employed in electrical panel configurations
How does the surge protection feature benefit operation?
What are the advantages of a screw Terminal design?
What operating conditions can this device withstand?
How does the contactor handle high load requirements?
Related links
- ABB 1SBL3 Contactor 500 V Coil 125 A 4 NO, 1kV
- ABB AF Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL36 Contactor 500 V Coil 80 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V