ABB 1SBL36 Contactor, 250V, 500 V Coil, 4-Pole, 80 A, 30 kW 250V, 500 V, 4 NO, 690V

Subtotal (1 unit)*

$1,387.45

(exc. GST)

$1,526.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,387.45

*price indicative

RS Stock No.:
253-2011
Mfr. Part No.:
1SBL367201R1400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

250V, 500V

Number of Poles

4

Contact Voltage

690V

Contact Current

80A

Power Rating

30kW

Series

1SBL36

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

AC Switching

Control Circuit Voltage Uc

250V, 500V

Operational Current Ie

100A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1, UL/CSA

Width

70mm

Depth

113.5mm

Length

113.5mm

Pole and Throw Configuration

4P

COO (Country of Origin):
FR

ABB 1SBL36 Series Contactor, 250-500V Coil Voltage, 80A Current Rating - 1SBL367201R1400


This contactor is a reliable control unit designed for industrial applications, capable of managing operational voltages from 250V to 500V. With a Compact design measuring 113.5mm in length and 70mm in width, it is suitable for DIN rail mounting. This 4-pole contactor operates efficiently under high voltage conditions, making it Ideal for controlling motors up to 30 kW at 690V.

Features & Benefits


• Utilises a Coil voltage range of 250V to 500V for diverse applications
• Rated for 80A supporting robust electrical loads
• Built in surge protection enhances operational stability
• Compatible with screw Terminal types for secure connections
• Designed for easy integration with additional accessories and add-ons

Applications


• Suitable for motor control circuits in industrial environments
• Used for switching high power circuits efficiently
• Essential in control panels requiring reliable connectivity
• Ideal for challenging conditions with varying electrical loads

What are the installation requirements for this type of control unit?


It requires a DIN rail for installation, ensuring secure mounting while maintaining easy accessibility for maintenance. Additionally, it operates efficiently in an ambient temperature range from -40°C to +70°C, making it suitable for various environments.

What types of connections does it support?


It supports screw Terminal connections for both main and control circuits, which provides flexibility in types of wiring and improves ease of installation. This allows for both flexible and rigid wire types depending on your system's needs.

Can it be integrated with additional components?


Yes, it has a block-type design that allows for easy extension with add-on auxiliary contact blocks and a wide array of extra accessories, enhancing its functionality and adaptability in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy