ABB 1SBL17 Contactor, 250V, 500 V Coil, 3-Pole, 30 A, 7.5 kW 250V, 500 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1933
- Mfr. Part No.:
- 1SBL177005R1401
- Brand:
- ABB
Subtotal (1 unit)*
$285.50
(exc. GST)
$314.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $285.50 |
*price indicative
- RS Stock No.:
- 253-1933
- Mfr. Part No.:
- 1SBL177005R1401
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-4-1 | |
| Length | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Push-in Spring | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V, 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-4-1 | ||
Length 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 30A Contact Current Rating, 250-500V Coil Voltage - 1SBL177005R1401
Features & Benefits
• Operates across a wide Coil voltage range of 250 to 500 V
• Integrated surge protection enhances operational safety
• Built in auxiliary contact adds functionality in control circuits
• Easy installation with push in spring Terminal connections
Applications
• Utilised in automation systems where robust switching is required
• Applied in power distribution for safe circuit management
• Employed in control panels needing Compact solutions
What is the typical operational range for this device in terms of voltage?
Can this contactor handle varying load types?
What are the mounting options available for this product?
What auxiliary capabilities does this contactor provide?
Related links
- ABB 1SBL17 Contactor 500 V Coil 30 A 4 NO, 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL36 Contactor 500 V Coil 80 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB AF Contactor 500 V Coil 105 A 500 V 690V
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V