ABB 1SBL13 Contactor, 250V, 500 V Coil, 3-Pole, 25 A, 4 kW 250V, 500 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1901
- Mfr. Part No.:
- 1SBL137005R1401
- Brand:
- ABB
Subtotal (1 unit)*
$188.50
(exc. GST)
$207.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $188.50 |
*price indicative
- RS Stock No.:
- 253-1901
- Mfr. Part No.:
- 1SBL137005R1401
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | 1SBL13 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Motors up to 4 kW | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series 1SBL13 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Contactor Application Motors up to 4 kW | ||
Control Circuit Voltage Uc 250V, 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 250V Coil Voltage, 25A Current Rating - 1SBL137005R1401
Features & Benefits
• Built in auxiliary contact enhances versatility in applications
• Push in spring terminals simplify wiring for quick installation
• Handles contact voltages up to 690 V for high load situations
• Designed for both AC and DC operation, improving compatibility
Applications
• Ideal for switching power circuits rated at 25 A
• Utilised in control panels to facilitate various automation tasks
• Applicable in systems requiring a wide control voltage range
What is the operational current rating of this product?
Can this unit operate in challenging environmental conditions?
Is this unit suitable for both AC and DC applications?
Related links
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V dc Coil 25 A 500 V dc 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL36 Contactor 500 V Coil 80 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB AF Contactor 500 V Coil 105 A 500 V 690V