ABB 1SBL2 Contactor, 250V, 500 V Coil, 3-Pole, 50 A, 22 kW 250V, 500 V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-1983
- Mfr. Part No.:
- 1SBL297001R1411
- Brand:
- ABB
Subtotal (1 unit)*
$636.26
(exc. GST)
$699.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $636.26 |
*price indicative
- RS Stock No.:
- 253-1983
- Mfr. Part No.:
- 1SBL297001R1411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 111.5mm | |
| Length | 111.5mm | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V, 500V | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 111.5mm | ||
Length 111.5mm | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 250-500V Coil Voltage, 50A Current Rating - 1SBL297001R1411
Features & Benefits
• Controls motors up to 22kW at 690V, optimising energy usage
• Auxiliary contact configuration supports additional control capabilities
• Rated operational current of 50A meets high power requirements
• DIN rail mounting facilitates straightforward installation and integration
Applications
• Suitable for automation systems requiring reliable switching
• Employed in power distribution to manage loads effectively
• Ideal for HVAC where motor control is essential
• Utilised in machinery that demands precise electrical control
How does the auxiliary contact configuration enhance functionality?
Can this contactor operate efficiently in extreme temperatures?
What type of terminals does this product use?
Related links
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V dc Coil 50 A 500 V dc 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 500 V Coil 45 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V