ABB 1SBL3 Contactor, 250V, 500 V Coil, 4-Pole, 105 A, 22 kW 250V, 500 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9536
- Mfr. Part No.:
- 1SBL347501R1400
- Brand:
- ABB
Subtotal (1 unit)*
$706.96
(exc. GST)
$777.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $706.96 |
*price indicative
- RS Stock No.:
- 258-9536
- Mfr. Part No.:
- 1SBL347501R1400
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 105A | |
| Power Rating | 22kW | |
| Series | 1SBL3 | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Length | 125.5mm | |
| Depth | 113.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 105A | ||
Power Rating 22kW | ||
Series 1SBL3 | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 250V, 500V | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Length 125.5mm | ||
Depth 113.5mm | ||
- COO (Country of Origin):
- FR
1SBL347501R1400
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
Related links
- ABB AF Contactor 500 V Coil 115 A 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF Contactor 500 V Coil 22 kW 60V, 3 NO
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V