ABB 1SBL13 Contactor, 250V, 500 V Coil, 3-Pole, 25 A, 5.5 kW 250V, 500 V, 5 NO/2 NC, 690V
- RS Stock No.:
- 253-1892
- Mfr. Part No.:
- 1SBL137001R1422
- Brand:
- ABB
Subtotal (1 unit)*
$268.19
(exc. GST)
$295.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $268.19 |
*price indicative
- RS Stock No.:
- 253-1892
- Mfr. Part No.:
- 1SBL137001R1422
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 5.5kW | |
| Series | 1SBL13 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9.5A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Length | 110.5mm | |
| Standards/Approvals | UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 5.5kW | ||
Series 1SBL13 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9.5A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 250V, 500V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 110.5mm | ||
Length 110.5mm | ||
Standards/Approvals UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 3 Poles, 25A Current Rating - 1SBL137001R1422
Features & Benefits
• Capable of handling up to 25 A for general use
• Features an auxiliary contactor configuration with 2NO and 2NC
• Built in surge protection enhances reliability
• Designed for easy expansion with additional auxiliary contact blocks
Applications
• Provides reliable power management for HVAC systems
• Ideal for motor protection in conveyor systems
• Utilised in control circuits for lighting
What are the advantages of using a DIN rail mount design?
What type of auxiliary contacts can be fitted to this unit?
What is the significance of the maximum breaking capacity?
How does the ambient temperature range affect its operation?
Related links
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V dc Coil 25 A 500 V dc 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB AF Contactor 500 V Coil 105 A 500 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB AF38-22-00-14 Contactor 500 V Coil 55 A 500 V 690V