ABB 1SBL2 Contactor, 250V, 500 V Coil, 3-Pole, 50 A, 15 kW 500V, 3 NO, 690V
- RS Stock No.:
- 253-1975
- Mfr. Part No.:
- 1SBL277005R1400
- Brand:
- ABB
Subtotal (1 unit)*
$531.52
(exc. GST)
$584.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $531.52 |
*price indicative
- RS Stock No.:
- 253-1975
- Mfr. Part No.:
- 1SBL277005R1400
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V, 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 15kW | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V, 500V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 15kW | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 86mm | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 250-500V Coil Voltage, 50A Current Rating - 1SBL277005R1400
Features & Benefits
• Push in spring terminals simplify installation and maintenance
• Wide control voltage range for better stability in operations
• Built in surge protection enhances reliability in unstable networks
• Rated current capacity of 50 A for handling extensive loads
• Designed for DIN rail mounting, facilitating efficient space utilisation
Applications
• Applied in power distribution systems for electrical circuits
• Optimised for use in automation systems requiring stable control
• Integrated into switchboards for enhanced functionality
What types of electrical loads can be managed with this device?
How does the push-in spring Terminal design improve installation efficiency?
What environmental conditions can this device withstand?
Related links
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V dc Coil 50 A 500 V dc 690V
- ABB 1SBL2 Contactor 500 V Coil 45 A 500 V 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 3 NO, 690V
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB 1SBL40 Contactor 500 V Coil 130 A 3 NO/1 NC, 1kV
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC