ABB 1SBL2 Contactor, 250V, 500 V Coil, 3-Pole, 50 A, 22 kW 250V, 500 V, 3 NO, 690V
- RS Stock No.:
- 253-1987
- Mfr. Part No.:
- 1SBL297005R1400
- Brand:
- ABB
Subtotal (1 unit)*
$655.62
(exc. GST)
$721.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $655.62 |
*price indicative
- RS Stock No.:
- 253-1987
- Mfr. Part No.:
- 1SBL297005R1400
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Control Circuit Voltage Uc | 250V, 500V | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, VDE 0110 | |
| Width | 45mm | |
| Length | 86mm | |
| Depth | 86mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Control Circuit Voltage Uc 250V, 500V | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, VDE 0110 | ||
Width 45mm | ||
Length 86mm | ||
Depth 86mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 50A Current Rating , 250V Coil Voltage - 1SBL297005R1400
Features & Benefits
• Utilises push in spring terminals for easy wiring connections
• Capable of handling currents up to 50 A for versatile applications
• Built in surge protection enhances system reliability and safety
• Suitable for DIN rail mounting simplifying installation in control panels
Applications
• Suitable for motor control in HVAC systems
• Employed in automation systems for reliable switching
• Can be integrated into electrical control panels for energy management
What type of mounting does this product support?
What is the typical usage for a 50 A current rating?
What should be considered when using this device in high-temperature environments?
Related links
- ABB 1SBL2 Contactor 500 V Coil 50 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 45 A 500 V 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 500 V dc Coil 50 A 500 V dc 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL15 Contactor 500 V Coil 28 A 500 V 690V
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V