ABB 1SBL2 Contactor, 20V, 60 V Coil, 3-Pole, 50 A, 18.5 kW 60V, 3 NO, 690V

Subtotal (1 unit)*

$531.49

(exc. GST)

$584.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.49

*price indicative

RS Stock No.:
253-1968
Mfr. Part No.:
1SBL276005R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V, 60V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Power Rating

18.5kW

Series

1SBL2

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Push-in Spring

Contactor Application

Controlling Motors, Switching Power Circuits

Control Circuit Voltage Uc

60V

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

86mm

Length

86mm

Standards/Approvals

IEC 60947-1

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL2 Series Contactor, 50A Current Rating , 18.5kW Power - 1SBL276005R2100


This contactor is a 3-pole device designed for controlling motors and switching power circuits. It features a voltage rating of up to 690 V and can handle a contact current rating of 50 A. With dimensions of 86mm in length, 45mm in width, and 86mm in depth, it is Ideal for mounting on DIN rail systems, ensuring ease of installation in various control setups.

Features & Benefits


• Wide Coil voltage range from 20 V to 60 V for versatility
• Push in spring terminals reduce installation time
• Built in surge protection enhances system reliability
• Compact Block design allows for easy upgrades with accessories

Applications


• Used for motor control in industrial machinery
• Ideal for powering HVAC systems
• Utilised in automation systems for reliable operation
• Suitable for lighting control in commercial

What is the maximum thermal current this unit can handle?


The conventional free-air thermal current rating is 50 A at 40°C, ensuring reliable operation under standard conditions.

Can additional contacts be added to this unit?


Yes, it features an extendable block-type design, allowing easy integration of add-on auxiliary contact blocks as needed.

What type of Terminal connection is used for this device?


The contactor employs push-in spring terminals, facilitating quick and secure connections without the need for special tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy