ABB 1SBL2 Contactor, 24V Coil, 3-Pole, 50 A, 18.5 kW 24V, 3 NO, 690V
- RS Stock No.:
- 253-1967
- Mfr. Part No.:
- 1SBL276001R3000
- Brand:
- ABB
Subtotal (1 unit)*
$688.25
(exc. GST)
$757.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.25 |
*price indicative
- RS Stock No.:
- 253-1967
- Mfr. Part No.:
- 1SBL276001R3000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 1SBL2 | |
| Power Rating | 18.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60529, IEC 60947-1, UL/CSA | |
| Length | 106mm | |
| Depth | 106mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 1SBL2 | ||
Power Rating 18.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals EN 60529, IEC 60947-1, UL/CSA | ||
Length 106mm | ||
Depth 106mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 24V DC Coil Voltage, 50A Current Rating - 1SBL276001R3000
This contactor is a 3 pole control unit designed for industrial applications. Featuring a Coil voltage of 24 V DC, it is a dependable solution for controlling motors and switching power circuits up to 50 A. With dimensions of 106 mm in length, 45 mm in width, and 106 mm in depth, this DIN rail mounted contactor is easy to install and operate within various environments. It operates effectively at temperatures ranging from -40°C to +70°C.
Features & Benefits
• Accommodates a wide voltage range enhancing operational stability
• Built in surge protection ensures longevity and reduces downtime
• Screw Terminal contactor simplifies wiring and installation
• Robust design suitable for harsh industrial conditions
• Built in surge protection ensures longevity and reduces downtime
• Screw Terminal contactor simplifies wiring and installation
• Robust design suitable for harsh industrial conditions
Applications
• Utilised for controlling electric motors in manufacturing
• Ideal for automation systems requiring reliable power switching
• Commonly used in power distribution circuits within factories
• Suitable for in harsh environments due to high temperature tolerance
• Effective for motor requiring a Compact and reliable control unit
• Ideal for automation systems requiring reliable power switching
• Commonly used in power distribution circuits within factories
• Suitable for in harsh environments due to high temperature tolerance
• Effective for motor requiring a Compact and reliable control unit
What ratings are available for different operating conditions?
It can handle operational currents of 50 A at 690 V in AC-1 applications, ensuring versatility in power handling under diverse industrial settings.
What makes this contactor suitable for use in industrial environments?
Its sturdy design withstands extreme temperatures and vibrations, ensuring reliable performance in tough working conditions, making it a preferred choice for industrial applications.
Related links
- ABB 1SBL2 Contactor 3-Pole 18.5 kW 24V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 3 NO, 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 500 V dc Coil 50 A 500 V dc 690V