ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 18.5 kW 100V, 250 V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$636.35

(exc. GST)

$699.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$636.35

*price indicative

RS Stock No.:
253-1981
Mfr. Part No.:
1SBL297001R1311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

100V, 250V

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

1SBL2

Power Rating

18.5kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

100V, 250V

Contactor Application

Controlling Motors, Switching Power Circuits

Minimum Operating Temperature

-40°C

Operational Current Ie

50A

Maximum Operating Temperature

70°C

Length

111.5mm

Width

45mm

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Depth

111.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL2 Series Contactor, 3 Poles, 250V AC Coil Voltage - 1SBL297001R1311


This contactor is a robust 3-pole electrical control unit designed for various industrial applications. With Coil voltage capabilities ranging from 100 to 250 V AC, it supports control voltages in variable conditions. This device is compact, with dimensions of 111.5mm x 45mm x 111.5mm, and is mountable on DIN rails, allowing for versatile installation. It effortlessly manages motors up to 18.5 kW, making it suitable for a wide range of uses in electrical circuits.

Features & Benefits


• Designed for 50 A operational current handling capability
• Equipped with integrated surge protection for enhanced reliability
• Includes pre mounted auxiliary contacts for easy installation
• Configurable with additional auxiliary contact blocks for flexibility
• Rated for high performance up to 690 V for demanding tasks

Applications


• Ideal for switching power circuits in various industrial settings
• Suitable for electrical automation systems requiring robust solutions
• Employed in environments with wide voltage fluctuations
• Utilised in control panels for efficient energy management

What makes this device suitable for installations in challenging environments?


It operates efficiently over a wide temperature range of -40°C to +70°C, ensuring reliability even in extreme conditions.

How does the built-in surge protection benefit electrical installations?


This feature prevents damage from voltage spikes, significantly prolonging the lifespan of the contactor and connected devices.

Can it handle multiple applications within industrial settings?


Yes, the device manages motors and power circuits, making it versatile for various control and automation tasks.

What is the mechanical switching frequency for this contactor?


It can perform at a maximum electrical switching frequency of 3600 cycles per hour, optimising operation in high-demand situations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy