ABB 1SBL2 Contactor, 100V, 250 V Coil, 3-Pole, 50 A, 18.5 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 253-1974
- Mfr. Part No.:
- 1SBL277005R1300
- Brand:
- ABB
Subtotal (1 unit)*
$531.47
(exc. GST)
$584.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $531.47 |
*price indicative
- RS Stock No.:
- 253-1974
- Mfr. Part No.:
- 1SBL277005R1300
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | 1SBL2 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 50A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, IEC 60947-4-1, UL/CSA | |
| Depth | 86mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series 1SBL2 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 50A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, IEC 60947-4-1, UL/CSA | ||
Depth 86mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL2 Series Contactor, 3 Poles, 50A Current Rating - 1SBL277005R1300
Features & Benefits
• Built in surge protection enhances operational safety and stability
• Wide control voltage range leads to reduced energy consumption
• Designed with Compact push in spring terminals for simple wiring
• Rated for high currents up to 50 A enabling extensive applications
Applications
• Suitable for power circuit switching in automation systems
• Effective in environments with fluctuating voltage levels
What is the significance of the Coil voltage range for this equipment?
How can this model be integrated into existing electrical systems?
What voltage ratings does the contactor support for motor operation?
Related links
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB 1SBL29 Contactor 250 V Coil 50 A 250 V 690V