ABB 1SBL176 Contactor, 24V, 60 V Coil, 3-Pole, 30 A, 9 kW 20V dc, 60 V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1924
- Mfr. Part No.:
- 1SBL176005R2101
- Brand:
- ABB
Subtotal (1 unit)*
$271.25
(exc. GST)
$298.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $271.25 |
*price indicative
- RS Stock No.:
- 253-1924
- Mfr. Part No.:
- 1SBL176005R2101
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Power Rating | 9kW | |
| Series | 1SBL176 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Power Rating 9kW | ||
Series 1SBL176 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals EN 60529, EU Directive 2011/65/EU, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL176 Series Contactor, 24 to 60V Coil Voltage, 30A Current Rating - 1SBL176005R2101
Features & Benefits
• Built in auxiliary contact allows for added functionality
• Push in spring terminals simplify installations and connections
• Wide control voltage range reduces energy consumption
Applications
• Suitable for power circuit switching in electrical panels
• Utilised in requiring frequent on and off cycling
• Ideal for setups with strict space constraints and energy efficiency needs
What types of motors can be controlled with this unit?
How does the push-in spring Terminal feature benefit installations?
What temperature ranges can this unit operate within?
What is the significance of the auxiliary contact?
- RS Stock No. 2589472
- Mfr. Part No. 1SBL136061R2101
- RS Stock No. 2531888
- Mfr. Part No. 1SBL136005R2101
- RS Stock No. 2531943
- Mfr. Part No. 1SBL236001R2111
- RS Stock No. 2589491
- Mfr. Part No. 1SBL176061R2110
Related links
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 60 V dc 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL176 Contactor 3-Pole 7.5 kW 24V 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V











