Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 65 A, 30 kW 33V, 1 NC, 690V

Subtotal (1 unit)*

$1,409.31

(exc. GST)

$1,550.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,409.31

*price indicative

RS Stock No.:
154-901
Mfr. Part No.:
3RT2037-3SB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

33V

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Series

3RT2

Power Rating

30kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Control Circuit Voltage Uc

33V

Contactor Application

Power Contactor

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Width

55mm

Standards/Approvals

CSA, EAC, IEC 60529, CE, ISO 13849-1, RCM, IEC 60947-4-1, IEC61508, UL, IEC 61508-2, CCC, UKCA, RMRS, IP20, ABS

Length

114mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered for robust performance in industrial applications. With a 3-pole configuration and capable of handling up to 65 A, it ensures reliable operation across various load types. Its integrated varistor provides enhanced protection against voltage surges, making it suitable for applications that require durability in challenging environments. This product boasts a wide control supply voltage range and is designed to operate efficiently within a temperature range of -25 to +60 °C. The user-friendly design allows for easy installation on standard DIN rails, ensuring quick deployment in systems requiring immediate responsiveness and reliability.

Operates under extreme temperatures from -25 to +60 °C

Integrated varistor for surge voltage protection

Suitable for AC and DC control circuits for flexibility

Spring-loaded terminals for quick and secure connections

High mechanical durability with up to 5 million cycles

Compact dimensions for easy integration into setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy