Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.8 → 2.5 A, 2.5A F.L.C, 2.5A Contact Rating, 1.5 kW,

Subtotal (1 unit)*

$207.85

(exc. GST)

$228.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.85

*price indicative

RS Stock No.:
213-1126
Mfr. Part No.:
3RU2116-1CB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

2.5A

Relay Contact Current

2.5A

Mount Type

Stand Alone

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

1.5kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

1.8 → 2.5 A

Width

45mm

Minimum Operating Temperature

-40°C

Length

89mm

Maximum Operating Temperature

70°C

Contact Voltage

690V

Depth

80mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-27, IEC 60529, IEC 61508, IEC 81346-2, UL

Control Voltage

690V ac

COO (Country of Origin):
DE
The Siemens Overload relay has current 1.8 to 2.5 A.

Main circuit is Screw

Auxiliary circuit is Screw Manual-Automatic-Reset

Current rating 1.8 to 2.5 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy