ABB 1SBL34 Contactor, 24V, 60 V Coil, 3-Pole, 70 A, 22 kW 60V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$741.89

(exc. GST)

$816.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$741.89

*price indicative

RS Stock No.:
253-1992
Mfr. Part No.:
1SBL347001R1111
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V, 60V

Number of Poles

3

Contact Voltage

690V

Contact Current

70A

Power Rating

22kW

Series

1SBL34

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

60A

Contactor Application

Controlling Motors, Switching Power Circuits

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

111mm

Standards/Approvals

CCC, CE, CQC, CSA, cUL, DNV GL, GL, RoHS, UL

Width

67mm

Depth

111mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL34 Series Contactor, 70A Contact Current Rating , 3 Poles - 1SBL347001R1111


This contactor is a versatile industrial control unit designed for a range of applications, providing efficient and reliable control over high voltage circuits. With its Compact dimensions of 111mm length, 67mm width, and 111mm depth, this 3-pole contactor is capable of handling a contact voltage rating of 690V and an operational current of up to 70A. It operates efficiently across a Coil voltage range of 24 to 60 V AC/DC, making it suitable for various control tasks within electrical and mechanical systems.

Features & Benefits


• Wide control voltage range reduces energy consumption
• Built in surge protection enhances operational reliability
• Supports DIN rail mounting for easy installation
• Auxiliary contact configuration allows for flexible control options
• Screw Terminal design ensures secure and stable connections
• High voltage capability manages demanding industrial tasks

Applications


• Ideal for switching power circuits in machinery and automation systems
• Utilised in sectors requiring reliable industrial control solutions
• Suitable for environments with significant control voltage fluctuations

How does the Coil voltage range enhance operational efficiency?


The broad Coil voltage range of 24 to 60 V AC/DC allows the contactor to accommodate significant voltage variations, optimising energy use and ensuring reliable operation in fluctuating power conditions.

What is the maximum operational temperature for this device?


The contactor functions effectively within a maximum operating temperature of +70°C and can operate in environments as low as -40°C, ensuring performance in extreme conditions.

Can it be extended with additional components?


Yes, the contactor's block-type design allows for easy extension with supplementary auxiliary contact blocks and accessories, providing flexibility for various installation requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy