ABB 1SBL176 Contactor, 24V Coil, 3-Pole, 30 A, 7.5 kW 24V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$487.62

(exc. GST)

$536.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.62

*price indicative

RS Stock No.:
253-1921
Mfr. Part No.:
1SBL176001R3001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

30A

Power Rating

7.5kW

Series

1SBL176

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Control Unit

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Maximum Operating Temperature

70°C

Depth

97mm

Width

45mm

Length

97mm

Standards/Approvals

IEC 60947-4-1, UL/CSA

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL176 Series Contactor, 24V DC Coil Voltage, 30A Current Rating - 1SBL176001R3001


This contactor is a reliable control unit designed for electrical and automation applications. It features a robust 3-pole design with a contact voltage rating of 690V and is rated for 30A. Measuring 97mm in both length and depth, and 45mm in width, this Compact device supports DIN rail mounting, making it suitable for various installations.

Features & Benefits


• Operates at a control voltage of 24V DC for flexible usage
• Built with 3NO and 1NC configurations for diverse control requirements
• Auxiliary contact configuration allows for additional circuit functionality
• Designed with screw terminals for reliable electrical connections

Applications


• Used for controlling motors in industrial automation
• Ideal for in power distribution systems
• Used for switching power circuits within electrical panels
• Suitable for integration in various control systems

What are the implications of the 24V DC control circuit voltage?


A 24V DC control circuit voltage allows compatibility with modern control systems and reduces energy consumption, making it efficient for diverse automation tasks.

How does the screw Terminal design benefit installation?


The screw Terminal design simplifies the connection process while ensuring secure and stable electrical contact, reducing the risk of accidental disconnections.

What environmental conditions can this contactor withstand?


It operates effectively in temperatures ranging from -40°C to +70°C, making it suitable for both indoor and outdoor installations in varying climates.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy