Eaton DILM25-10(240V50HZ) Contactor, 240V ac Coil, 3-Pole, 25 A, 11 kW, 1 NO, 400V

Subtotal (1 unit)*

$299.90

(exc. GST)

$329.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.90

*price indicative

RS Stock No.:
230-4493
Mfr. Part No.:
277121 DILM25-10(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

25A

Series

DILM25-10(240V50HZ)

Power Rating

11kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

85mm

Depth

138mm

Width

45mm

Pole and Throw Configuration

3P

The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 25 Ampere.

3 number of poles

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy