ABB 1SBL13 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 25 A, 4 kW 24V, 60 V, 1 NO/3 NC, 690V

Subtotal (1 unit)*

$284.33

(exc. GST)

$312.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.33

*price indicative

RS Stock No.:
253-1882
Mfr. Part No.:
1SBL136001R2122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V dc, 60V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Power Rating

4kW

Series

1SBL13

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

1 NO/3 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Controlling Motors, Switching Power Circuits

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V, 60V

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508

Depth

110.5mm

Length

110.5mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL13 Series Contactor, 25A Current Rating , 20-60V DC Coil Voltage - 1SBL136001R2122


This contactor is a high-performance control unit suitable for various applications in electrical and mechanical industries. Designed for DIN rail mounting, it incorporates 3 poles and has a contact voltage rating of 690V, making it Ideal for managing power circuits. With Compact dimensions of 110.5mm in length and width, it operates efficiently within a Coil voltage range of 20 to 60 V DC.

Features & Benefits


• Supports a wide control voltage range for versatile applications
• Features 4 auxiliary contacts for additional control options
• Built in surge protection for increased reliability in unstable networks
• Facilitates easy installation with screw Terminal connections
• Compact design allows for seamless integration in control panels
• Capable of switching power circuits up to 25 A enhancing operational efficiency

Applications


• Suitable for automation systems requiring precise power management
• Employed in electrical panels to manage operational currents
• Functions effectively in environments with significant control voltage variations

How does the auxiliary contact configuration enhance functionality?


The 2NO + 2NC auxiliary contact configuration provides flexibility, enabling additional pathways for controlling circuits without the need for separate relays, thus simplifying the overall system design.

In what conditions can this contactor operate safely?


This device can operate safely in ambient temperatures ranging from -40°C to +70°C, making it suitable for diverse environments and applications.

What makes the screw Terminal design beneficial for installation?


The screw Terminal design simplifies connectivity, ensuring secure and reliable electrical connections while accommodating various wire sizes during installation.

How does surge protection contribute to operational safety?


Built-in surge protection safeguards the contactor from voltage spikes, minimising the risk of damage and enhancing the overall reliability of the system it controls.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy