Eaton DILM Contactor, 400V Coil, 3-Pole, 50 A, 22 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$684.61

(exc. GST)

$753.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.61

*price indicative

RS Stock No.:
229-9510
Distrelec Article No.:
301-29-526
Mfr. Part No.:
277862 DILM50-22(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

50A

Series

DILM

Power Rating

22kW

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor for Motors

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

77mm

Length

117mm

Depth

147mm

Pole and Throw Configuration

3P

The Eaton contactor mainly used for AC operations. It has 22 kW power rating.

Suitable for motors with efficiency class IE3

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy