Idec YW Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NC, IP65
- RS Stock No.:
- 168-2628
- Distrelec Article No.:
- 301-02-782
- Mfr. Part No.:
- YW1L-V4E01Q4R
- Brand:
- Idec
Subtotal (1 unit)*
$41.02
(exc. GST)
$45.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.02 |
*price indicative
- RS Stock No.:
- 168-2628
- Distrelec Article No.:
- 301-02-782
- Mfr. Part No.:
- YW1L-V4E01Q4R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NC | |
| Housing Material | Plastic, Metal Bezel | |
| Push Button Actuation | Twist Release | |
| Series | YW | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Switch Configuration | 2 NO, 2 NO/1 NC, 2 NC, 1 NC, 1 NO, 3 NC, 1 NO/2 NC, 3 NO, 1 NO/1 NC | |
| Depth | 78.3mm | |
| Standards/Approvals | UL508, UL, EN, CSA C22.2 No. 14, EN 60947-5-5, EN 60947-5-1, GB 14048.5, IEC 60529, CCC, EN 60947-1, C-UL | |
| Hazardous Area Certification | No | |
| Safety Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NC | ||
Housing Material Plastic, Metal Bezel | ||
Push Button Actuation Twist Release | ||
Series YW | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Switch Configuration 2 NO, 2 NO/1 NC, 2 NC, 1 NC, 1 NO, 3 NC, 1 NO/2 NC, 3 NO, 1 NO/1 NC | ||
Depth 78.3mm | ||
Standards/Approvals UL508, UL, EN, CSA C22.2 No. 14, EN 60947-5-5, EN 60947-5-1, GB 14048.5, IEC 60529, CCC, EN 60947-1, C-UL | ||
Hazardous Area Certification No | ||
Safety Contacts 1 | ||
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
finger-safe screw terminals
Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.
Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.
Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.
22MM YW Series Illuminated Emergency Stop Switches (Removable operator) 1NC
Related links
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button NC, IP65
