Eaton DILM Contactor, 110V Coil, 3-Pole, 300 kW 110V dc, 48 V dc
- RS Stock No.:
- 250-9855
- Mfr. Part No.:
- 208212 DILM500/22(RA110)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,429.15
(exc. GST)
$10,372.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,429.15 |
*price indicative
- RS Stock No.:
- 250-9855
- Mfr. Part No.:
- 208212 DILM500/22(RA110)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 300kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Rail Connection | |
| Control Circuit Voltage Uc | 110V dc, 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 500A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 216mm | |
| Width | 160mm | |
| Length | 216mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 300kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Rail Connection | ||
Control Circuit Voltage Uc 110V dc, 48V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 500A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 216mm | ||
Width 160mm | ||
Length 216mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509850
- Mfr. Part No. 208208 DILM400/22(RA110)
Each
$6,715.54
- RS Stock No. 2509867
- Mfr. Part No. 208224 DILM820/22(RA110)
Each
$19,642.06
- RS Stock No. 2509861
- Mfr. Part No. 208218 DILM650/22(RA110)
Each
$13,030.69
- RS Stock No. 2509864
- Mfr. Part No. 208221 DILM750/22(RA110)
Each
$14,220.82
Related links
- Eaton DILM Contactor 3-Pole 48 V dc, 400V
- Eaton DILM Contactor 3-Pole 48 V dc 1kV
- Eaton DILM Contactor 3-Pole 48 V dc, 1kV
- Eaton DILM Contactor 3-Pole 720 kW 110V dc 400V
- Eaton DILM Contactor 3-Pole 560 kW 110V
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V 2 NO/2 NC, 1kV
- Eaton DILM Contactor 250 V ac Coil 1.7 kA 48 V, 1kV












