Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 500 A, 96 kW 110V dc, 350 V dc
- RS Stock No.:
- 250-9856
- Mfr. Part No.:
- 208213 DILM500/22(RA250)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,429.15
(exc. GST)
$10,372.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,429.15 |
*price indicative
- RS Stock No.:
- 250-9856
- Mfr. Part No.:
- 208213 DILM500/22(RA250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 500A | |
| Series | DILM | |
| Power Rating | 96kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 216mm | |
| Width | 160mm | |
| Depth | 216mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Current 500A | ||
Series DILM | ||
Power Rating 96kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 216mm | ||
Width 160mm | ||
Depth 216mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1kV
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 3-Pole 132 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 560 W 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
