Eaton DILM Contactor, 250V Coil, 500 A 110V dc, 350 V dc, 1kV
- RS Stock No.:
- 250-9788
- Mfr. Part No.:
- 186873 DILDC500/22(RDS250)
- Brand:
- Eaton
Subtotal (1 unit)*
$15,182.45
(exc. GST)
$16,700.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 May 2027
Units | Per unit |
|---|---|
| 1 + | $15,182.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-9788
- Mfr. Part No.:
- 186873 DILDC500/22(RDS250)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 500A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 248mm | |
| Depth | 248mm | |
| Standards/Approvals | EN60947-5-1, EN60947-4-1 | |
| Width | 160mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 500A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 248mm | ||
Depth 248mm | ||
Standards/Approvals EN60947-5-1, EN60947-4-1 | ||
Width 160mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILM Contactor 600 A 110V dc 1kV
- Eaton DILDC300/22(RDS250) Contactor 350 V dc Coil 350 V dc 1kV
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 3-Pole 230V dc, 350 V dc
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILDC Contactor 350 V Coil 0 kW 110V 1kV
- Eaton DILH Contactor 3-Pole 0 kW 230V dc, 350 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW 110V dc, 350 V dc
