Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 96 kW 110V dc, 350 V dc
- RS Stock No.:
- 250-9859
- Mfr. Part No.:
- 208216 DILM580/22(RA250)
- Brand:
- Eaton
Subtotal (1 unit)*
$11,746.96
(exc. GST)
$12,921.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,746.96 |
*price indicative
- RS Stock No.:
- 250-9859
- Mfr. Part No.:
- 208216 DILM580/22(RA250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 96kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 580A | |
| Control Circuit Voltage Uc | 110V dc, 350V dc | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 232mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 250mm | |
| Depth | 232mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 96kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 580A | ||
Control Circuit Voltage Uc 110V dc, 350V dc | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 232mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 250mm | ||
Depth 232mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 96 kW 110V dc, 350 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 560 W 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 110V dc, 250 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 400V
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1kV
