Eaton DILM Contactor, 250V Coil, 3-Pole 230V dc, 350 V dc

Subtotal (1 unit)*

$42,602.41

(exc. GST)

$46,862.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42,602.41

*price indicative

RS Stock No.:
251-0015
Mfr. Part No.:
272442 DILH2000/22(RAW250)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

250V

Number of Poles

3

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

230V dc, 350V dc

Contactor Application

Mains Contactor

Operational Current Ie

2.5kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, IEC/EN 60947, UL, VDE 0660

Depth

232mm

Length

232mm

Width

260mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy