Eaton CR Installation Contactor, 8V ac/dc Coil, 20 A, 1 NO/1 NC
- RS Stock No.:
- 250-9823
- Mfr. Part No.:
- 193909 CR2011008
- Brand:
- Eaton
Subtotal (1 unit)*
$96.77
(exc. GST)
$106.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.77 |
*price indicative
- RS Stock No.:
- 250-9823
- Mfr. Part No.:
- 193909 CR2011008
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 8V ac/dc | |
| Contact Current | 20A | |
| Series | CR | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Reversing | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 85mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 8V ac/dc | ||
Contact Current 20A | ||
Series CR | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Reversing | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 85mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- SI
Eaton Series CR Installation Contactor, 8V AC/DC Coil Voltage, 1N/O+1N/C Normal State Configuration - 193909 CR2011008
This installation contactor is designed for controlling electrical circuits in automation applications. With an 8V AC/DC coil voltage and reversing capabilities, it enhances control reliability and functionality in various industrial settings. The configuration of 1N/O+1N/C further optimises its versatility, making it an important component of modern electrical systems.
Features & Benefits
• 20A rated operational current for efficient switching
• 8V AC/DC coil offers compatibility across diverse applications
• Designed for reversing service to aid motor control
• Complies with standards for material strength and thermal stability
• Supports a maximum incandescent lamp load of 1950W
• Facilitates easy integration into distribution boards
Applications
• Motor control in automation systems
• Machinery requiring reversing operations
• Electrical circuit distribution in commercial environments
• with specific heat dissipation needs
• Industrial control panels where space is a consideration
What is the typical usage scenario for this device?
It is commonly utilised in automation and electrical control systems where precise switching is required.
How does the maximum incandescent lamp load impact performance?
This specification determines the type of lighting applications the device can handle without exceeding capacity.
Is this suitable for operations involving temperature fluctuations?
Yes, it meets requirements for thermal stability and can manage variations in temperature effectively.
Can it be integrated with other electrical components?
Yes, its design allows for compatibility with various electrical systems and devices.
- RS Stock No. 2509820
- Mfr. Part No. 193906 CR2011012
Each
$91.93
- RS Stock No. 0248523
- Mfr. Part No. 010044 DILER-31(48V50HZ)
Each
$118.32
- RS Stock No. 2402760
- Mfr. Part No. 199212 DILA-31(42V50HZ,48V60HZ)-PI
Each
$109.42
- RS Stock No. 2304485
- Mfr. Part No. 276481 DILAC-31(230V50/60HZ)
Each
$154.22
Related links
- Eaton DILM Installation Contactor 20 A
- Eaton DILM Installation Contactor 20 A, 400V
- Eaton DILM Installation Contactor 20 A 13.2V 400V
- Eaton DILM Installation Contactor 1 NO/3 NC
- Eaton DILM Installation Contactor 3-Pole 1 NO/1 NC, 400V
- Eaton DILM Installation Contactor 3-Pole 2 NO/2 NC
- Eaton DILM Installation Contactor 3-Pole 3 NO/1 NC, 253V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V












