Eaton DILM Installation Contactor, 12V ac/dc Coil, 3-Pole, 20 A, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$91.93

(exc. GST)

$101.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.93

*price indicative

RS Stock No.:
250-9820
Mfr. Part No.:
193906 CR2011012
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Installation Contactor

Coil Voltage

12V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

20A

Series

DILM

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Maximum Operating Temperature

60°C

Length

17.5mm

Standards/Approvals

IEC/EN 61439

Width

65mm

Depth

85mm

COO (Country of Origin):
SI

Eaton DILM Series Installation Contactor, 12V AC/DC Coil Voltage, 1NO+1NC - 193906 CR2011012


This installation contactor operates at 12V AC/DC with a contact rating of 400V. It features a compact design with dimensions of 17.5mm in length, 65mm in width, and 85mm in depth, making it suitable for various electrical applications.

Features & Benefits


• Reversing functionality enhances flexibility

• Handles electrical loads up to 20A

• Combines normally open and normally closed contacts

• Designed for durability in industrial environments

• Compact size for versatile installation

• RoHS compliant for environmental safety

Applications


• Reversing motor control

• Automation systems in industrial sectors

• Control panels for efficient switching

Can it handle different types of loads?


Yes, it supports incandescent and fluorescent lamp loads.

Is it suitable for outdoor use?


No, it is rated IP20, which is suitable for indoor environments only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy