Eaton DILM Installation Contactor, 24V dc Coil, 3-Pole, 25 A, 2 NO/2 NC
- RS Stock No.:
- 250-9998
- Mfr. Part No.:
- 248850 Z-SCH24/25-22
- Brand:
- Eaton
Subtotal (1 unit)*
$176.08
(exc. GST)
$193.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.08 |
*price indicative
- RS Stock No.:
- 250-9998
- Mfr. Part No.:
- 248850 Z-SCH24/25-22
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Installation Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Reversing | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 85mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Installation Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Reversing | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 85mm | ||
Standards/Approvals IEC/EN 61439 | ||
Width 35mm | ||
- COO (Country of Origin):
- AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 25 A 195.5V 440V
- Eaton DILM Installation Contactor 25 A 20.4V 440V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton DILM Installation Contactor 3-Pole 3 NO/1 NC, 253V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V
