Siemens 3RT24 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,298.13

(exc. GST)

$1,427.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,298.13

*price indicative

RS Stock No.:
669-950
Mfr. Part No.:
3RT2446-1NE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V, 80V

Product Type

Contactor

Number of Poles

3

Series

3RT24

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Length

140mm

Depth

152mm

Standards/Approvals

UL

Width

70mm

COO (Country of Origin):
DE
The Siemens contactor AC-1 is designed for reliability and efficiency in controlling high electrical currents. It boasts a rated operational current of 140 A at 690 V and is suitable for a temperature range from -25 to +60 °C, ensuring versatile application in various environments. Its Compact design allows flexible installation options, including side-by-side mounting. The contactor is built with Advanced insulation and surge voltage resistance to enhance durability, making it a dependable solution for industrial applications.

Exceptional auxiliary circuit functionality with both NO and NC contacts for enhanced control

High durability featuring a mechanical service life of 10 million operating cycles

Designed for flexible installation accommodating vertical and angled mounting on DIN rails

Robust construction offers superior insulation voltage resistance up to 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy