Eaton DILM Installation Contactor, 12V ac/dc Coil, 20 A 13.2V, 2 NO, 400V
- RS Stock No.:
- 250-9714
- Mfr. Part No.:
- 135175 CR2020012
- Brand:
- Eaton
Subtotal (1 unit)*
$91.93
(exc. GST)
$101.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.93 |
*price indicative
- RS Stock No.:
- 250-9714
- Mfr. Part No.:
- 135175 CR2020012
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac/dc | |
| Product Type | Installation Contactor | |
| Contact Voltage | 400V | |
| Contact Current | 20A | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 20A | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 13.2V | |
| Maximum Operating Temperature | 60°C | |
| Length | 18mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac/dc | ||
Product Type Installation Contactor | ||
Contact Voltage 400V | ||
Contact Current 20A | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 20A | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 13.2V | ||
Maximum Operating Temperature 60°C | ||
Length 18mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 61439 | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton DILM Series Installation Contactor, Reversing Function - 135175 CR2020012
This compact installation contactor is designed for industrial automation with a contact current rating of 20A and a coil voltage of 12V AC/DC. It supports reversing functions and fits into confined spaces with dimensions of 18mm width, 80mm height, and 75mm depth.
Features & Benefits
• Reversing functionality for enhanced control
• Contact voltage rating of 400V improves system endurance
• Compact design facilitates easy installation in confined spaces
Applications
• Used in industrial machinery for controlling operations
• Effective in HVAC systems and conveyor systems for directional functionality
• Utilised in automation panels for simplified circuit management
Does it comply with any standard?
Yes, it complies with RoHS standards.
Related links
- Eaton DILM Installation Contactor 3-Pole 1 NO/1 NC, 400V
- Eaton DILM Installation Contactor 20 A, 400V
- Eaton DILM Installation Contactor 20 A
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 1 NO, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 7.5 kW, 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Installation Contactor 230 V ac/dc Coil 18 A 400V
