Eaton DILM Installation Contactor, 12V Coil, 20 A, 400V

Subtotal (1 unit)*

$97.40

(exc. GST)

$107.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.40

*price indicative

RS Stock No.:
250-9822
Mfr. Part No.:
193908 CR2020008
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Installation Contactor

Coil Voltage

12V

Contact Voltage

400V

Contact Current

20A

Series

DILM

Function

Reversing

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Contactor Application

Reversing

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Depth

85mm

Standards/Approvals

IEC/EN 61439

Width

1mm

Length

85mm

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy