Eaton DILDC Contactor, 110V, 350 V Coil, 400 A, 0 W 110V, 350 V, 1kV
- RS Stock No.:
- 250-9787
- Mfr. Part No.:
- 186872 DILDC400/22(RDS250)
- Brand:
- Eaton
Subtotal (1 unit)*
$12,575.86
(exc. GST)
$13,833.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $12,575.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 250-9787
- Mfr. Part No.:
- 186872 DILDC400/22(RDS250)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 350V | |
| Contact Voltage | 1kV | |
| Contact Current | 400A | |
| Series | DILDC | |
| Power Rating | 0W | |
| Function | Reversing | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V, 350V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 70°C | |
| Width | 160mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | |
| Depth | 248mm | |
| Length | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 110V, 350V | ||
Contact Voltage 1kV | ||
Contact Current 400A | ||
Series DILDC | ||
Power Rating 0W | ||
Function Reversing | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V, 350V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 70°C | ||
Width 160mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, UL508 | ||
Depth 248mm | ||
Length 248mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILDC300/22(RDS250) Contactor 350 V dc Coil 350 V dc 1kV
- Eaton DILM Contactor 500 A 110V dc 1kV
- Eaton DILM Contactor 600 A 110V dc 1kV
- Eaton DILH Contactor 3-Pole 350 V dc, 1kV
- Eaton DILM Contactor 120 V Coil 1.05 kA, 1kV
- Eaton DILM Contactor 500 V Coil 850 A 110V dc, 350 V dc
- Eaton DILM Contactor 250 V ac Coil 1.7 kA 48 V, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
